Phoenix Contact, AI Insulated Ferrule, 14 mm Pin Length, 1.5 mm Pin Diameter, Red to 18 AWG Wire Size

Subtotal (1 pack of 500 units)*

$27.04

(exc. GST)

$29.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$27.04$0.054

*price indicative

RS Stock No.:
135-946
Mfr. Part No.:
1200106
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

1.5mm

Insulation Material

Copper

Colour

Red

Pin Length

14mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

14mm

Series

AI

Terminal Plating

Tin

Standards/Approvals

UL Listed, cULus Listed, cUL Listed, UL 486F-E, DIN 46228-4

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is a versatile cable end sleeve designed for stranded conductors. With a sleeve length of 8mm and a ferrule diameter of 1.5mm, it is suitable for conductor cross sections up to 1mm². The red color and tin plated coating ensure durability and reliability in various applications. Compliant with DIN 46228-4 and UL 4862F-E standards, this ferrule is a must. for efficient wire termination and connection.

Taped ferrules for easy handling and organization

Suitable for flexible conductors up to 1mm² and AWG 18

flame retardant CU DHP material for enhanced safety

Insulating collar with 0.3mm thickness for protection

Compliant with EU RoHS and REACH regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy