Phoenix Contact, AI Insulated Ferrule, 1.5 mm Pin Diameter, Red to 18 AWG Wire Size
- RS Stock No.:
- 130-014
- Mfr. Part No.:
- 1208982
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 500
$22.07
(exc. GST)
$24.28
(inc. GST)
- RS Stock No.:
- 130-014
- Mfr. Part No.:
- 1208982
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Copper | |
| Colour | Red | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 8mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Standards/Approvals | cUL Listed | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Copper | ||
Colour Red | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 8mm | ||
Series AI | ||
Terminal Plating Tin | ||
Standards/Approvals cUL Listed | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Phoenix Contact Series AI Ferrule, 1mm² Maximum Wire size, 1.5mm Pin Diameter - 1208982
This ferrule is designed specifically for connection in electrical wiring applications, providing reliable performance for stranded conductors. With a sleek sleeve length of 8mm, it accommodates a maximum wire size of 1mm² (17AWG), ensuring a snug fit for various wiring tasks. The insulating collar enhances safety and performance in different environments, making it a valuable component in automation and electrical systems.
Features & Benefits
• Constructed from copper alloy for optimal conductivity
• Tin-plated finish to resist corrosion and promote longevity
• Insulated design enhances safety during electrical connections
• Increased collar diameter aids in crimping AWG cables
• Weight of only 0.097g ensures minimal impact on wire assemblies
• Stripping length of 11mm simplifies installation processes
Applications
• Used with stranded conductors in complex wiring systems
• Ideal for requiring secure electrical connections
• Suitable for automation and control system installations
• Employed in electrical projects needing insulated connectors
• Perfect for use with various electric wire configurations
What materials are used in the construction of this product?
The ferrule is made from high-quality copper alloy, ensuring excellent electrical conductivity. It also features a tin-plated coating that enhances durability and resistance to corrosion.
How does the ferrule's design improve performance with AWG cables?
The ferrule's increased diameter of the insulation collar allows for practical crimping, providing a secure fit for AWG cables while ensuring effective performance in electrical connections.
What is the maximum permissible temperature this ferrule can handle?
This ferrule can withstand a permanent temperature of 105°C and a short-term temperature of up to 120°C, making it suitable for demanding applications.
Can you explain the significance of the stripping length?
The specified stripping length of 11mm facilitates easier installation and ensures a proper fit when crimping, which is essential for achieving reliable connections in electrical systems.
Related links
- Phoenix Contact 1.5 mm Pin Diameter, Red to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 15 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 14.5 mm Pin Length Turquoise to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Red to 16 AWG Wire Size

