Phoenix Contact, AI Insulated Ferrule, 1.5 mm Pin Diameter, Red to 18 AWG Wire Size
- RS Stock No.:
- 130-015
- Mfr. Part No.:
- 1208869
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 1000
$84.30
(exc. GST)
$92.73
(inc. GST)
- RS Stock No.:
- 130-015
- Mfr. Part No.:
- 1208869
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Copper | |
| Colour | Red | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 10mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Standards/Approvals | cUL Listed | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Copper | ||
Colour Red | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 10mm | ||
Series AI | ||
Terminal Plating Tin | ||
Standards/Approvals cUL Listed | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable end sleeve is a high quality ferrule with a sleeve length of 10 mm and a distinctive red color. It is specifically designed for use with AWG cables, allowing for practical crimping of conductors with increased insulation. With a maximum wire size of 18 AWG or 1 mm², this ferrule ensures secure connections for various applications.
Distinctive red color for easy identification
Sleeve length of 10 mm for secure connections
Designed for AWG cables with increased insulation
Practical crimping of conductors for ease of use
Related links
- Phoenix Contact 1.5 mm Pin Diameter, Red to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 15 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 14.5 mm Pin Length Turquoise to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Red to 16 AWG Wire Size

