Phoenix Contact, AI-GB Insulated Ferrule, 8 mm Pin Length, 1.5 mm Pin Diameter, Red to 18 AWG Wire Size

Subtotal (1 pack of 500 units)*

$22.07

(exc. GST)

$24.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 138 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$22.07$0.044

*price indicative

RS Stock No.:
610-129
Mfr. Part No.:
2100091
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

1.5mm

Insulation Material

Polypropylene

Colour

Red

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Series

AI-GB

Terminal Plating

Tin Plated

Standards/Approvals

UL 486F, cULus Listed Approval ID:E488001, UL 486F-E, DIN 46228-4

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is expertly designed for electrical connection applications, offering unmatched reliability and performance. Specifically crafted to accommodate stranded conductors, this high-quality product ensures secure and efficient connections. With a blend of functionality and advanced engineering, the ferrule provides exceptional durability in demanding environments. The innovative plastic collar, made from polypropylene, enhances insulation and guarantees superior protection against unintentional short circuits.

Adheres to stringent quality regulations including UL 486F and DIN 46228 4

Polypropylene collar aids in insulation providing additional safety

Offers long term temperature resistance for reliable performance in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy