PREVOST 6bar Air Blow Gun, British 6 Air Inlet (BSP)
- RS Stock No.:
- 135-8820
- Mfr. Part No.:
- BBG 06MTL
- Brand:
- PREVOST
31 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$36.31
(exc. GST)
$39.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $36.31 |
- RS Stock No.:
- 135-8820
- Mfr. Part No.:
- BBG 06MTL
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Prevost Metal Nozzle Blow Guns
A range of metal nozzle blow guns with a polyamide composite body and scratch and corrosion resistant nitrided steel plug. Part of Prevost S1 range they can be used with the S1 safety couplings for excellent handling and performance. Available with a choice of connection, ARO 210, British profile, ISO B6, ISO C6 and European 7.2-7.4 mm making them compatible with the most popular connection standards.
Features and Benefits
Colour coded for different profiles
Low air consumption
No leaks
Comfortable flexible and ergonomic design
Compact design
Powerful long, narrow galvanised metal nozzle
Polyamide composite construction
Applications
The S1 blow guns are suitable for various applications including, dust removal, blowing, cleaning and drying of tools and workstations. They are ideally suited to various industry sectors, industry, automotive, production and so on.
![](https://media.rs-online.com/t_line/L1358820-01.jpg)
Specifications
Attribute | Value |
---|---|
Air Inlet BSP | British 6 |
Working Pressure | 6bar |
Output Pressure | 12bar |
Type | Air Blow Gun |
Nozzle Type | Straight Nozzle |
Model Number | BBG 06MTL |
Nozzle Material | Steel |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +70°C |
Related links
- PREVOST 6bar Air Blow Gun, British 6 Air Inlet (BSP)
- PREVOST 6bar Air Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 6bar Air Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 6bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 6bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 6bar Air Blow Gun, G 1/4in Air Inlet (BSP)
- PREVOST 6bar Air Blow Gun with Hose Kit, G 1/4in Air Inlet (BSP)
- RS PRO 6bar Air Blow Gun, 1/4in Air Inlet (BSP)