Recently searched

    ebm-papst A2S130 Series Axial Fan, 230 V ac, AC Operation, 325m³/h, 50W, 300mA Max, IP44, 138.3 x 56.9mm

    Bulk discount available

    Subtotal (1 unit)**

    $261.24

    (exc. GST)

    $287.36

    (inc. GST)

    Add to Basket
    Select or type quantity
    13 In AU stock for next working day delivery*
    4 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 5$261.24
    6 - 14$255.75
    15 - 24$247.91
    25 - 49$241.91
    50 +$236.69

    **price indicative

    RS Stock No.:
    826-1064
    Distrelec Article No.:
    304-01-735
    Mfr. Part No.:
    A2S130-AB03-11
    Brand:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    230 V ac

    AC or DC Operation

    AC

    Power Consumption

    50W

    Depth

    56.9mm

    Maximum Current

    300mA

    Dimensions

    138.3 x 56.9mm

    Air Flow

    325 m³/h, 390m³/h

    Termination Type

    Lead Wire

    Fan Speed

    2800 min⁻¹, 3250 min⁻¹

    Direction of Curve

    Backward

    Bearing Type

    Ball

    IP Rating

    IP44

    Related links