PREVOST 6 bar Blow Gun, ARO 6 Air Inlet (BSP)

Subtotal (1 unit)*

$44.70

(exc. GST)

$49.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.70

*price indicative

RS Stock No.:
135-8841
Mfr. Part No.:
ABG 06OSH
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Blow Gun

Inlet Size

ARO 6

Sound Level

87dB

Operating Pressure

6bar

Inlet Thread Standard

ARO 210

Nozzle Material

Polyamide

Trigger Type

Short Lever

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Material

Polyamide

Standards/Approvals

No

COO (Country of Origin):
FR

Prevost OSHA Nozzle Blow Gun


A range of OSHA nozzle blow guns with a polyamide composite body and scratch and corrosion resistant nitrided steel plug. Part of Prevost S1 penumatics range they can be used with the S1 safety couplings for excellent handling and performance. Available with a choice of connection, ARO 210, British profile, ISO B6, ISO C6 and European 7.2 - 7.4 mm making them compatible with the most popular connection standards.

Features and Benefits


• Colour coded for different profiles;• Low air consumption;• No leaks;• Comfortable flexible and ergonomic design;• Compact design;• Anti-scratch to avoid damage to surrounding surfaces and materials;• Polyamide composite construction

Applications


The S1 blow guns are suitable for various applications including, dust removal, blowing, cleaning and drying of tools and workstations. They are ideally suited to various industry sectors, industry, automotive, production and so on.

  • RS Stock No. 1358840
  • Mfr. Part No. ABG 06MTL
Each
$24.37
  • RS Stock No. 1358738
  • Mfr. Part No. IBG 06OSH
Each
$40.97
  • RS Stock No. 1358779
  • Mfr. Part No. CBG 06OSH
Each
$44.92
  • RS Stock No. 1358778
  • Mfr. Part No. CBG 06MTL
Each
$37.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy