PREVOST 6 bar Blow Gun, ISOC 6 Air Inlet (BSP)
- RS Stock No.:
- 135-8779
- Mfr. Part No.:
- CBG 06OSH
- Brand:
- PREVOST
Subtotal (1 unit)*
$42.67
(exc. GST)
$46.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.67 |
*price indicative
- RS Stock No.:
- 135-8779
- Mfr. Part No.:
- CBG 06OSH
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inlet Size | ISOC 6 | |
| Product Type | Blow Gun | |
| Sound Level | 89dB | |
| Operating Pressure | 6bar | |
| Overall Length | 122.94mm | |
| Inlet Thread Standard | ISO 6150C | |
| Nozzle Material | Polyamide | |
| Minimum Operating Temperature | -15°C | |
| Material | Composite | |
| Trigger Type | Short Lever | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 80.77mm | |
| Standards/Approvals | No | |
| Overall Height | 21.59mm | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inlet Size ISOC 6 | ||
Product Type Blow Gun | ||
Sound Level 89dB | ||
Operating Pressure 6bar | ||
Overall Length 122.94mm | ||
Inlet Thread Standard ISO 6150C | ||
Nozzle Material Polyamide | ||
Minimum Operating Temperature -15°C | ||
Material Composite | ||
Trigger Type Short Lever | ||
Maximum Operating Temperature 70°C | ||
Overall Width 80.77mm | ||
Standards/Approvals No | ||
Overall Height 21.59mm | ||
- COO (Country of Origin):
- FR

Prevost OSHA Nozzle Blow Gun
A range of OSHA nozzle blow guns with a polyamide composite body and scratch and corrosion resistant nitrided steel plug. Part of Prevost S1 penumatics range they can be used with the S1 safety couplings for excellent handling and performance. Available with a choice of connection, ARO 210, British profile, ISO B6, ISO C6 and European 7.2 - 7.4 mm making them compatible with the most popular connection standards.
Features and Benefits
• Colour coded for different profiles;• Low air consumption;• No leaks;• Comfortable flexible and ergonomic design;• Compact design;• Anti-scratch to avoid damage to surrounding surfaces and materials;• Polyamide composite construction
Applications
The S1 blow guns are suitable for various applications including, dust removal, blowing, cleaning and drying of tools and workstations. They are ideally suited to various industry sectors, industry, automotive, production and so on.
Related links
- PREVOST 6 bar Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, British 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, 6 mm Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- RS PRO 6 bar Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 6 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
