PREVOST 6 bar Blow Gun, ISOC 6 Air Inlet (BSP)
- RS Stock No.:
- 135-8778
- Mfr. Part No.:
- CBG 06MTL
- Brand:
- PREVOST
Subtotal (1 unit)*
$37.22
(exc. GST)
$40.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.22 |
*price indicative
- RS Stock No.:
- 135-8778
- Mfr. Part No.:
- CBG 06MTL
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inlet Size | ISOC 6 | |
| Product Type | Blow Gun | |
| Operating Pressure | 6bar | |
| Sound Level | 89dB | |
| Inlet Thread Standard | ISO 6150C | |
| Nozzle Material | Steel | |
| Maximum Operating Temperature | 70°C | |
| Material | Composite | |
| Minimum Operating Temperature | -15°C | |
| Trigger Type | Short Lever | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inlet Size ISOC 6 | ||
Product Type Blow Gun | ||
Operating Pressure 6bar | ||
Sound Level 89dB | ||
Inlet Thread Standard ISO 6150C | ||
Nozzle Material Steel | ||
Maximum Operating Temperature 70°C | ||
Material Composite | ||
Minimum Operating Temperature -15°C | ||
Trigger Type Short Lever | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR

Prevost Metal Nozzle Blow Guns
A range of metal nozzle blow guns with a polyamide composite body and scratch and corrosion resistant nitrided steel plug. Part of Prevost S1 range they can be used with the S1 safety couplings for excellent handling and performance. Available with a choice of connection, ARO 210, British profile, ISO B6, ISO C6 and European 7.2-7.4 mm making them compatible with the most popular connection standards.
Features and Benefits
• Colour coded for different profiles;• Low air consumption;• No leaks;• Comfortable flexible and ergonomic design;• Compact design;• Powerful long, narrow galvanised metal nozzle;• Polyamide composite construction
Applications
The S1 blow guns are suitable for various applications including, dust removal, blowing, cleaning and drying of tools and workstations. They are ideally suited to various industry sectors, industry, automotive, production and so on.
Related links
- PREVOST 6 bar Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, British 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, 6 mm Air Inlet (BSP)
- PREVOST 6 bar Blow Gun
- PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- RS PRO 6 bar Blow Gun, 1/4 in Air Inlet (BSP)
