PREVOST 6bar Air Blow Gun, British 6 Air Inlet (BSP)

Subtotal (1 unit)*

$38.45

(exc. GST)

$42.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.45

*price indicative

RS Stock No.:
135-8821
Mfr. Part No.:
BBG 06OSH
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Air Inlet BSP

British 6

Working Pressure

6bar

Output Pressure

12bar

Type

Air Blow Gun

Nozzle Type

OSHA

Model Number

BBG 06OSH

Nozzle Material

Polyamide Composite

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Related links