PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- RS Stock No.:
- 135-8846
- Mfr. Part No.:
- 27102 OSHP
- Brand:
- PREVOST
Subtotal (1 unit)*
$66.72
(exc. GST)
$73.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
- Plus 43 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.72 |
*price indicative
- RS Stock No.:
- 135-8846
- Mfr. Part No.:
- 27102 OSHP
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Blow Gun | |
| Inlet Size | 1/4 in G | |
| Operating Pressure | 6bar | |
| Sound Level | 90dB | |
| Nozzle Size | 6.35 mm | |
| Inlet Thread Standard | G 1/4 in | |
| Nozzle Material | Polyamide | |
| Nozzle Length | 61mm | |
| Material | Composite | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Trigger Type | Short Lever | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Blow Gun | ||
Inlet Size 1/4 in G | ||
Operating Pressure 6bar | ||
Sound Level 90dB | ||
Nozzle Size 6.35 mm | ||
Inlet Thread Standard G 1/4 in | ||
Nozzle Material Polyamide | ||
Nozzle Length 61mm | ||
Material Composite | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Trigger Type Short Lever | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR

Prevost 27102 Blow Guns
The 27102 series blow guns are ergonomicaly designed and feature a hardwearing scratch resistant composite body.
Features and Benefits
• Smooth shape and finish prevents dust and filings build up on trigger and case.;• Directional jet;• Brass insert connection;• Smooth trigger action for precise adjustment of airflow;• Silent version available (77 dB?;• Weight 110g;• Choice of 5 jet types
Applications
The 27102 blow guns are suitable for various applications including, dust removal, blowing, cleaning and drying of tools and workstations. They are ideally suited to various industry sectors, industry, automotive, production and so on.
- RS Stock No. 2167330
- Mfr. Part No. 27102 MB20
Each
$70.66
- RS Stock No. 1358842
- Mfr. Part No. 27102 MTLP
Each
$64.98
- RS Stock No. 1358845
- Mfr. Part No. 27102 ECRP
Each
$49.95
- RS Stock No. 2167331
- Mfr. Part No. 27102 MB40OSH
Each
$131.90
Related links
- PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, British 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ARO 6 Air Inlet (BSP)
- RS PRO 6 bar Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 6 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)












