Diodes Inc MMBTA92-7-F Transistor, -500 mA PNP, -300 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$201.00

(exc. GST)

$222.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.067$201.00-
6000 - 9000$0.066$198.001%
12000 +$0.065$195.002%

*price indicative

RS Stock No.:
122-0629
Mfr. Part No.:
MMBTA92-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-300V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-300V

Minimum DC Current Gain hFE

25

Transistor Polarity

PNP

Maximum Power Dissipation Pd

300mW

Maximum Emitter Base Voltage VEBO

-5V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.1mm

Length

3mm

Width

2.5mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

High Voltage Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy