Diodes Inc BC807-25-7-F Transistor, -500 mA PNP, -45 V, 3-Pin SOT-23
- RS Stock No.:
- 738-4885
- Mfr. Part No.:
- BC807-25-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$19.00
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,800 unit(s) shipping from 18 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.19 | $19.00 | - |
| 800 + | $0.187 | $18.70 | 1% |
*price indicative
- RS Stock No.:
- 738-4885
- Mfr. Part No.:
- BC807-25-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 310mW | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Width | 2.5mm | |
| Series | BC807 | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 310mW | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Width 2.5mm | ||
Series BC807 | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
- RS Stock No. 7384894
- Mfr. Part No. BC807-40-7-F
- RS Stock No. 1219469
- Mfr. Part No. BC807-40-7-F
- RS Stock No. 7513480
- Mfr. Part No. BC807-16-7-F
- RS Stock No. 7513480P
- Mfr. Part No. BC807-16-7-F
Related links
- Diodes Inc Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC807-40-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC807-16-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC807-25W-7 Transistor -45 V, 3-Pin SOT-323
- Taiwan Semiconductor BC807-25 RF Transistor -45 V, 3-Pin SOT-23
- Taiwan Semiconductor Transistor -45 V, 3-Pin SOT-23
- onsemi Transistor -45 V, 3-Pin SOT-23
- Nexperia Transistor -45 V, 3-Pin SOT-23









