onsemi KSD5041RTA Transistor, 5 A NPN, 20 V, 3-Pin TO-92
- RS Stock No.:
- 806-4550
- Mfr. Part No.:
- KSD5041RTA
- Brand:
- onsemi
This image is representative of the product range
Add 500 more to save $8.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$34.30
(exc. GST)
$37.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.686 | $34.30 | - |
| 500 - 950 | $0.669 | $33.45 | $8.50 |
| 1000 + | $0.658 | $32.90 | $28.00 |
*price indicative
- RS Stock No.:
- 806-4550
- Mfr. Part No.:
- KSD5041RTA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Power Dissipation Pd | 750mW | |
| Maximum Transition Frequency ft | 1MHz | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 180 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Series | KSD5041 | |
| Height | 21.77mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Power Dissipation Pd 750mW | ||
Maximum Transition Frequency ft 1MHz | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 180 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Series KSD5041 | ||
Height 21.77mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, Up to 30V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 20 V, 3-Pin TO-92
- Diodes Inc Transistor 60 V, 3-Pin TO-92
- Diodes Inc ZTX851 Transistor 60 V, 3-Pin TO-92
- Diodes Inc Transistor 20 V, 3-Pin SOT-23
- Nexperia BC868 2 A NPN 3-Pin SOT-89
- Nexperia Transistor 20 V, 3-Pin SOT-89
- Nexperia BC868-25 2 A NPN 3-Pin SOT-89
- Nexperia PBSS4320T 2 A NPN 3-Pin SOT-23
