onsemi Transistor, 5 A NPN, 20 V, 3-Pin TO-92

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2000 units)*

$524.00

(exc. GST)

$576.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
2000 - 2000$0.262$524.00
4000 - 6000$0.255$510.00
8000 +$0.249$498.00

*price indicative

RS Stock No.:
166-3786
Mfr. Part No.:
KSD5041RTA
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

5A

Maximum Collector Emitter Voltage Vceo

20V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V

Maximum Emitter Base Voltage VEBO

7V

Minimum DC Current Gain hFE

180

Maximum Transition Frequency ft

1MHz

Maximum Power Dissipation Pd

750mW

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Series

KSD5041

Width

4.19mm

Standards/Approvals

No

Height

21.77mm

Length

5.2mm

Automotive Standard

No

Small Signal NPN Transistors, Up to 30V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy