Diodes Inc ZTX851 Transistor, 5 A NPN, 60 V, 3-Pin TO-92
- RS Stock No.:
- 669-7433
- Mfr. Part No.:
- ZTX851
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$13.64
(exc. GST)
$15.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 September 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 995 | $2.728 | $13.64 |
| 1000 - 1995 | $2.68 | $13.40 |
| 2000 + | $2.626 | $13.13 |
*price indicative
- RS Stock No.:
- 669-7433
- Mfr. Part No.:
- ZTX851
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 150V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.2W | |
| Maximum Transition Frequency ft | 130MHz | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | ZTX | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 150V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.2W | ||
Maximum Transition Frequency ft 130MHz | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series ZTX | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 60 V, 3-Pin TO-92
- Diodes Inc Transistor 60 V, 3-Pin SOT-89
- Diodes Inc ZXTN2010ZTA Transistor 60 V, 3-Pin SOT-89
- onsemi Transistor 60 V, 3-Pin TO-92
- STMicroelectronics Transistor 60 V, 4-Pin SOT-223
- STMicroelectronics STN851 Transistor 60 V, 4-Pin SOT-223
- onsemi KSD1616AGTA Transistor 60 V, 3-Pin TO-92
- onsemi KSD1616AYTA Transistor 60 V, 3-Pin TO-92
