Nexperia PBSS4320T,215 Transistor, 2 A NPN, 20 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.46

(exc. GST)

$4.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.446$4.46-
20 - 40$0.432$4.323%
50 - 90$0.421$4.215%
100 - 190$0.409$4.098%
200 +$0.398$3.9810%

*price indicative

Packaging Options:
RS Stock No.:
518-1615
Mfr. Part No.:
PBSS4320T,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

20V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

20V

Maximum Power Dissipation Pd

1.2W

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

150

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

5V

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.1mm

Standards/Approvals

RoHS

Width

2.5mm

Series

PBSS4320T

Length

3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Low Saturation Voltage NPN Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


  • RS Stock No. 1791002
  • Mfr. Part No. PBSS4120T,215
Each (On a Reel of 3000)
$0.17
  • RS Stock No. 5181463P
  • Mfr. Part No. PBSS4120T,215
Each (Supplied on a Reel)
$0.55
  • RS Stock No. 5181463
  • Mfr. Part No. PBSS4120T,215
Each (In a Pack of 25)
$0.55
  • RS Stock No. 5181671P
  • Mfr. Part No. PBSS4350T,215
Each (Supplied on a Reel)
$0.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy