Diodes Inc ZXTN25020DFLTA Transistor, 2 A NPN, 20 V, 3-Pin SOT-23
- RS Stock No.:
- 169-0721
- Mfr. Part No.:
- ZXTN25020DFLTA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$777.00
(exc. GST)
$855.00
(inc. GST)
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.259 | $777.00 | - |
| 6000 - 9000 | $0.252 | $756.00 | 2% |
| 12000 + | $0.248 | $744.00 | 4% |
*price indicative
- RS Stock No.:
- 169-0721
- Mfr. Part No.:
- ZXTN25020DFLTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Transition Frequency ft | 215MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | ZXTNX | |
| Height | 3.05mm | |
| Standards/Approvals | No | |
| Length | 530μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Transition Frequency ft 215MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series ZXTNX | ||
Height 3.05mm | ||
Standards/Approvals No | ||
Length 530μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXTN25020DFLTA Transistor 20 V, 3-Pin SOT-23
- Diodes Inc Transistor 20 V, 3-Pin SOT-23
- Diodes Inc Transistor 20 V, 3-Pin SOT-23
- Diodes Inc DSS20201L-7 Transistor 20 V, 3-Pin SOT-23
- Diodes Inc Transistor 20 V, 3-Pin SOT-89
- Diodes Inc Transistor -20 V, 3-Pin SOT-23
- Nexperia Transistor 20 V, 3-Pin SOT-23
- Diodes Inc FMMT618TA Transistor 20 V, 3-Pin SOT-23
