Nexperia BC868-25,115 Transistor, 2 A NPN, 20 V, 3-Pin SOT-89

This image is representative of the product range

Get a bulk buy discount

Add 260 more to save 2%

View bulk pricing options

Subtotal (1 tape of 20 units)*

$24.30

(exc. GST)

$26.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
20 - 240$1.215$24.30-
260 - 480$1.186$23.722%
500 +$1.168$23.363%

*price indicative

Packaging Options:
RS Stock No.:
792-0838
Mfr. Part No.:
BC868-25,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

20V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

32V

Maximum Transition Frequency ft

170MHz

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

1.35W

Minimum DC Current Gain hFE

160

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.6mm

Length

4.6mm

Standards/Approvals

RoHS

Series

BC868

Width

2.6mm

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy