onsemi NSS12501UW3T2G NPN Transistor, 5 A, 12 V, 3-Pin WDFN

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
805-3119P
Mfr. Part No.:
NSS12501UW3T2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

12 V

Package Type

WDFN

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

12 V dc

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2 x 2 x 0.75mm

  • RS Stock No. 1288843
  • Mfr. Part No. 2SCR586DGTL
Each (In a Pack of 10)
$1.006
  • RS Stock No. 8079883
  • Mfr. Part No. NJVNJD2873T4G
Each (On a Tape of 50)
$1.117
  • RS Stock No. 1630786
  • Mfr. Part No. NJVNJD2873T4G
Each (On a Reel of 2500)
$0.435
  • RS Stock No. 0485313P
  • Mfr. Part No. PBSS4160DPN,115
Each (Supplied on a Reel)
$0.875

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy