onsemi PowerTrench N-Channel MOSFET, 12 A, 150 V Enhancement, 8-Pin WDFN FDMS86252L
- RS Stock No.:
- 166-2095
- Mfr. Part No.:
- FDMS86252L
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $234.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$4,755.00
(exc. GST)
$5,232.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 July 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $1.585 | $4,755.00 | - |
| 6000 - 9000 | $1.546 | $4,638.00 | $234.00 |
| 12000 + | $1.522 | $4,566.00 | $756.00 |
*price indicative
- RS Stock No.:
- 166-2095
- Mfr. Part No.:
- FDMS86252L
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | PowerTrench | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Power Dissipation Pd | 50W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 5.85mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series PowerTrench | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Power Dissipation Pd 50W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 5.85mm | ||
Length 5mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMS86252L
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMS86200DC
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMS86200
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMS86255
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 8-Pin WDFN
