onsemi NJVNJD2873T4G Transistor, 2 A NPN, 50 V dc, 3-Pin DPAK

This image is representative of the product range

Subtotal (1 tape of 50 units)*

$53.90

(exc. GST)

$59.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,950 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
50 +$1.078$53.90

*price indicative

Packaging Options:
RS Stock No.:
807-9883
Mfr. Part No.:
NJVNJD2873T4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

50V dc

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V dc

Transistor Polarity

NPN

Maximum Power Dissipation Pd

15W

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

40

Maximum Transition Frequency ft

0.1MHz

Maximum Operating Temperature

175°C

Pin Count

3

Height

10.41mm

Length

6.73mm

Standards/Approvals

No

Width

2.38mm

Automotive Standard

AEC-Q101

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy