STMicroelectronics BUL381D NPN Transistor, 5 A, 800 V, 3-Pin TO-220
- RS Stock No.:
- 145-8849
- Mfr. Part No.:
- BUL381D
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-8849
- Mfr. Part No.:
- BUL381D
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 5 A | |
| Maximum Collector Emitter Voltage | 800 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 70 W | |
| Minimum DC Current Gain | 8 | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 9 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 10.4 x 4.6 x 15.75mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Type NPN | ||
Maximum DC Collector Current 5 A | ||
Maximum Collector Emitter Voltage 800 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 70 W | ||
Minimum DC Current Gain 8 | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 9 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 10.4 x 4.6 x 15.75mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics Transistor 800 V, 3-Pin TO-220
- STMicroelectronics BUL38D Transistor 800 V, 3-Pin TO-220
- onsemi NSS12501UW3T2G NPN Transistor 12 V, 3-Pin WDFN
- ROHM 2SCR586DGTL NPN Transistor 80 V, 3 + Tab-Pin DPAK
- ROHM 2SC5103TLQ NPN Transistor 60 V, 3-Pin SC-63
- STMicroelectronics HD1750FX NPN Transistor 800 V, 3-Pin ISOWATT218FX
- Toshiba 2SC5354-1(F) Bipolar Transistor 800 V, 3-Pin TO-3PN
- STMicroelectronics Transistor 400 V, 3-Pin TO-220
