onsemi 2SA1552S-TL-H Transistor, -1.5 A PNP, -160 V, 3-Pin TP-FA

This image is representative of the product range

Subtotal (1 tape of 10 units)*

$15.68

(exc. GST)

$17.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +$1.568$15.68

*price indicative

Packaging Options:
RS Stock No.:
800-9222
Mfr. Part No.:
2SA1552S-TL-H
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-1.5A

Maximum Collector Emitter Voltage Vceo

-160V

Package Type

TP-FA

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-180V

Maximum Transition Frequency ft

120MHz

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-6V

Minimum DC Current Gain hFE

80

Transistor Polarity

PNP

Maximum Power Dissipation Pd

15W

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6.5mm

Series

2SA1552S

Length

9.5mm

Height

2.3mm

Automotive Standard

No

General Purpose PNP Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy