onsemi 2SA1552S-TL-H Transistor, -1.5 A PNP, -160 V, 3-Pin TP-FA
- RS Stock No.:
- 145-4169
- Mfr. Part No.:
- 2SA1552S-TL-H
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 700 units)*
$537.60
(exc. GST)
$591.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 700 - 700 | $0.768 | $537.60 |
| 1400 - 2100 | $0.749 | $524.30 |
| 2800 + | $0.738 | $516.60 |
*price indicative
- RS Stock No.:
- 145-4169
- Mfr. Part No.:
- 2SA1552S-TL-H
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1.5A | |
| Maximum Collector Emitter Voltage Vceo | -160V | |
| Package Type | TP-FA | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -180V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 120MHz | |
| Maximum Power Dissipation Pd | 15W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.5mm | |
| Series | 2SA1552S | |
| Width | 6.5mm | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1.5A | ||
Maximum Collector Emitter Voltage Vceo -160V | ||
Package Type TP-FA | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -180V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 120MHz | ||
Maximum Power Dissipation Pd 15W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 9.5mm | ||
Series 2SA1552S | ||
Width 6.5mm | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Over 1A, ON Semiconductor
Standards
Related links
- onsemi 2SA1552S-TL-H Transistor -160 V, 3-Pin TP-FA
- Sanyo 2SA1552S-TL-E PNP Transistor 160 V, 4-Pin TP-FA
- onsemi Transistor 50 V, 3-Pin TP-FA
- onsemi Transistor 50 V, 4-Pin TP-FA
- onsemi Transistor 160 V, 3-Pin TP-FA
- onsemi 2SC4027S-TL-E Transistor 160 V, 3-Pin TP-FA
- onsemi 2SD1803T-TL-H Transistor 50 V, 3-Pin TP-FA
- onsemi 2SD1816T-TL-H NPN Transistor 100 V, 3-Pin TP-FA
