onsemi 2SC4027S-TL-E Transistor, 1.5 A NPN, 160 V, 3-Pin TP-FA

This image is representative of the product range

Get a bulk buy discount

Add 1400 more to save 2%

View bulk pricing options

Subtotal (1 reel of 700 units)*

$546.00

(exc. GST)

$602.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
700 - 700$0.78$546.00-
1400 - 2100$0.761$532.702%
2800 +$0.749$524.303%

*price indicative

RS Stock No.:
145-4150
Mfr. Part No.:
2SC4027S-TL-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

1.5A

Maximum Collector Emitter Voltage Vceo

160V

Package Type

TP-FA

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

180V

Maximum Transition Frequency ft

120MHz

Minimum DC Current Gain hFE

80

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

6V

Maximum Power Dissipation Pd

15W

Maximum Operating Temperature

150°C

Pin Count

3

Series

2SC4027

Length

6.5mm

Height

2.3mm

Standards/Approvals

No

Width

7mm

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal NPN Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy