onsemi 2SD1803T-TL-H Transistor, 5 A NPN, 50 V, 3-Pin TP-FA
- RS Stock No.:
- 792-5136
- Mfr. Part No.:
- 2SD1803T-TL-H
- Brand:
- onsemi
This image is representative of the product range
Add 180 more to save $7.74
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$33.92
(exc. GST)
$37.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 November 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 160 | $1.696 | $33.92 | - |
| 180 - 340 | $1.653 | $33.06 | $7.74 |
| 360 + | $1.627 | $32.54 | $24.84 |
*price indicative
- RS Stock No.:
- 792-5136
- Mfr. Part No.:
- 2SD1803T-TL-H
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TP-FA | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 180MHz | |
| Maximum Power Dissipation Pd | 20W | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.5mm | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Series | 2SD1803T | |
| Width | 7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TP-FA | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 180MHz | ||
Maximum Power Dissipation Pd 20W | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 6.5mm | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Series 2SD1803T | ||
Width 7mm | ||
Automotive Standard No | ||
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Related links
- onsemi Transistor 50 V, 3-Pin TP-FA
- onsemi 2SC5706-TL-H Transistor 50 V, 4-Pin TP-FA
- onsemi 2SA1552S-TL-H Transistor -160 V, 3-Pin TP-FA
- onsemi Transistor 50 V, 4-Pin TP-FA
- onsemi 2SD1816T-TL-H NPN Transistor 100 V, 3-Pin TP-FA
- onsemi Transistor -160 V, 3-Pin TP-FA
- onsemi Transistor -50 V, 3-Pin TP-FA
- onsemi 2SA2039-TL-E Transistor -50 V, 3-Pin TP-FA
