onsemi 15C01M-TL-E Transistor, 700 mA NPN, 15 V, 3-Pin MCP

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $0.75

View bulk pricing options

Subtotal (1 pack of 50 units)*

$17.00

(exc. GST)

$18.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.34$17.00-
750 - 1450$0.339$16.95$0.75
1500 +$0.335$16.75$7.50

*price indicative

Packaging Options:
RS Stock No.:
792-4956
Mfr. Part No.:
15C01M-TL-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

700mA

Maximum Collector Emitter Voltage Vceo

15V

Package Type

MCP

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

20V

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

300

Transistor Polarity

NPN

Maximum Power Dissipation Pd

300mW

Maximum Transition Frequency ft

330MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

900μm

Length

2mm

Standards/Approvals

No

Width

2.1mm

Series

15C01M

Automotive Standard

No

Small Signal NPN Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy