onsemi 15C01M-TL-E Transistor, 700 mA NPN, 15 V, 3-Pin MCP
- RS Stock No.:
- 145-4769
- Mfr. Part No.:
- 15C01M-TL-E
- Brand:
- onsemi
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$333.00
(exc. GST)
$366.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.111 | $333.00 | - |
| 15000 + | $0.10 | $300.00 | 9% |
*price indicative
- RS Stock No.:
- 145-4769
- Mfr. Part No.:
- 15C01M-TL-E
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 700mA | |
| Maximum Collector Emitter Voltage Vceo | 15V | |
| Package Type | MCP | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Maximum Transition Frequency ft | 330MHz | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 300 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 900μm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Width | 2.1mm | |
| Series | 15C01M | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 700mA | ||
Maximum Collector Emitter Voltage Vceo 15V | ||
Package Type MCP | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 20V | ||
Maximum Transition Frequency ft 330MHz | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 300 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 900μm | ||
Length 2mm | ||
Standards/Approvals No | ||
Width 2.1mm | ||
Series 15C01M | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal NPN Transistors, ON Semiconductor
Standards
Related links
- onsemi 15C01M-TL-E Transistor 15 V, 3-Pin MCP
- onsemi Transistor 160 V, 3-Pin PCP
- onsemi Transistor -30 V, 3-Pin CPH
- onsemi Transistor 60 V, 3-Pin TO-92
- onsemi 2SC3648S-TD-E Transistor 160 V, 3-Pin PCP
- onsemi 30A02CH-TL-E Transistor -30 V, 3-Pin CPH
- onsemi KSC1008CYTA Transistor 60 V, 3-Pin TO-92
- onsemi Transistor 60 V, 3-Pin TO-92
