onsemi 30A02CH-TL-E Transistor, -700 mA PNP, -30 V, 3-Pin CPH
- RS Stock No.:
- 792-5186
- Mfr. Part No.:
- 30A02CH-TL-E
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$24.90
(exc. GST)
$27.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,300 unit(s) shipping from 06 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.498 | $24.90 |
| 750 - 1450 | $0.495 | $24.75 |
| 1500 + | $0.491 | $24.55 |
*price indicative
- RS Stock No.:
- 792-5186
- Mfr. Part No.:
- 30A02CH-TL-E
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -700mA | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | CPH | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 700mW | |
| Maximum Transition Frequency ft | 520MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 2.8mm | |
| Series | 30A02CH | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -700mA | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type CPH | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 700mW | ||
Maximum Transition Frequency ft 520MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 2.8mm | ||
Series 30A02CH | ||
Length 2.9mm | ||
Automotive Standard No | ||
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
Related links
- onsemi Transistor -30 V, 3-Pin CPH
- onsemi 15C01M-TL-E Transistor 15 V, 3-Pin MCP
- onsemi 50A02CH-TL-E Transistor -50 V, 3-Pin CPH
- onsemi CPH3116-TL-E Transistor -50 V, 3-Pin CPH
- onsemi Transistor -50 V, 3-Pin CPH
- onsemi CPH5524-TL-E Transistor 50 V, 5-Pin CPH
- onsemi 2SC3648S-TD-E Transistor 160 V, 3-Pin PCP
- onsemi KSA708CYTA Transistor 60 V, 3-Pin TO-92
