onsemi Transistor, 700 mA NPN, 60 V, 3-Pin TO-92

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2000 units)*

$240.00

(exc. GST)

$260.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,000 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
2000 - 2000$0.12$240.00
4000 - 6000$0.117$234.00
8000 +$0.115$230.00

*price indicative

RS Stock No.:
146-2131
Mfr. Part No.:
KSC1008CYTA
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

700mA

Maximum Collector Emitter Voltage Vceo

60V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Emitter Base Voltage VEBO

8V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

800mW

Minimum DC Current Gain hFE

40

Maximum Transition Frequency ft

1MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

19.05mm

Length

5.2mm

Series

KSC1008

Width

4.19mm

Standards/Approvals

No

Automotive Standard

No

Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

  • RS Stock No. 8064456P
  • Mfr. Part No. KSC1008CYTA
Each (Supplied on a Reel)
$0.216
  • RS Stock No. 8051113
  • Mfr. Part No. 2N5551TF
Each (In a Pack of 200)
$0.161
  • RS Stock No. 1663205
  • Mfr. Part No. 2N5551TA
Each (On a Tape of 2000)
$0.086
  • RS Stock No. 8051100P
  • Mfr. Part No. 2N5551BU
Each (Supplied in a Bag)
$0.157

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy