onsemi 2SC3648S-TD-E Transistor, 700 mA NPN, 160 V, 3-Pin PCP

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$331.00

(exc. GST)

$364.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.331$331.00-
5000 +$0.298$298.009%

*price indicative

RS Stock No.:
145-4772
Mfr. Part No.:
2SC3648S-TD-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

700mA

Maximum Collector Emitter Voltage Vceo

160V

Package Type

PCP

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

180V

Maximum Power Dissipation Pd

1.3W

Maximum Transition Frequency ft

120MHz

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

90

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Width

4mm

Standards/Approvals

No

Height

900μm

Length

4.5mm

Series

2SC3648

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal NPN Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

  • RS Stock No. 7925048
  • Mfr. Part No. 2SC3648S-TD-E
Each (In a Pack of 25)
$0.787
  • RS Stock No. 7925048P
  • Mfr. Part No. 2SC3648S-TD-E
Each (Supplied on a Reel)
$0.787
  • RS Stock No. 7924956
  • Mfr. Part No. 15C01M-TL-E
Each (In a Pack of 50)
$0.34
  • RS Stock No. 7740768
  • Mfr. Part No. 2SD1620-TD-E
Each (On a Tape of 10)
$0.787

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy