onsemi 2SC3648S-TD-E Transistor, 700 mA NPN, 160 V, 3-Pin PCP
- RS Stock No.:
- 792-5048
- Mfr. Part No.:
- 2SC3648S-TD-E
- Brand:
- onsemi
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$19.68
(exc. GST)
$21.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 900 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.787 | $19.68 | - |
| 250 - 475 | $0.767 | $19.18 | 2% |
| 500 + | $0.755 | $18.88 | 4% |
*price indicative
- RS Stock No.:
- 792-5048
- Mfr. Part No.:
- 2SC3648S-TD-E
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 700mA | |
| Maximum Collector Emitter Voltage Vceo | 160V | |
| Package Type | PCP | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 180V | |
| Maximum Power Dissipation Pd | 1.3W | |
| Maximum Transition Frequency ft | 120MHz | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 90 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Series | 2SC3648 | |
| Width | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 700mA | ||
Maximum Collector Emitter Voltage Vceo 160V | ||
Package Type PCP | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 180V | ||
Maximum Power Dissipation Pd 1.3W | ||
Maximum Transition Frequency ft 120MHz | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 90 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Series 2SC3648 | ||
Width 4mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor 160 V, 3-Pin PCP
- onsemi 15C01M-TL-E Transistor 15 V, 3-Pin MCP
- onsemi 2SD1624S-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SD1623S-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SC5569-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SC5964-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SD1620-TD-E Transistor 10 V, 3-Pin PCP
- onsemi 2SC5994-TD-E Transistor 50 V, 3-Pin PCP
