STMicroelectronics D44H11 Transistor, 20 A NPN, 80 V, 3-Pin TO-220

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $3.90

View bulk pricing options

Subtotal (1 tube of 50 units)*

$78.45

(exc. GST)

$86.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$1.569$78.45-
100 - 150$1.53$76.50$3.90
200 +$1.507$75.35$12.40

*price indicative

RS Stock No.:
168-6136
Mfr. Part No.:
D44H11
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Transistor

Maximum DC Collector Current Idc

20A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

40

Minimum Operating Temperature

0°C

Maximum Power Dissipation Pd

50W

Maximum Operating Temperature

150°C

Pin Count

3

Length

10.4mm

Standards/Approvals

No

Width

4.6mm

Height

28.9mm

Automotive Standard

No

NPN Power Transistors, STMicroelectronics


Bipolar Transistors, STMicroelectronics


A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy