onsemi 2N3772G Transistor, 20 A NPN, 80 V, 2-Pin TO-204AA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
774-3228
Mfr. Part No.:
2N3772G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

20A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

TO-204AA

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Maximum Emitter Base Voltage VEBO

7V

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

150W

Maximum Operating Temperature

200°C

Pin Count

2

Length

39.27mm

Height

8.51mm

Series

2N3772

Standards/Approvals

RoHS

Width

26.67mm

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy