onsemi Transistor, 15 A NPN, 120 V, 2-Pin TO-204
- RS Stock No.:
- 774-3206
- Mfr. Part No.:
- MJ15015G
- Brand:
- onsemi
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 774-3206
- Mfr. Part No.:
- MJ15015G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 15A | |
| Maximum Collector Emitter Voltage Vceo | 120V | |
| Package Type | TO-204 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 200V | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 20 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 180W | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Height | 820μm | |
| Length | 39.37mm | |
| Standards/Approvals | No | |
| Width | 26.67mm | |
| Series | MJ15015 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 15A | ||
Maximum Collector Emitter Voltage Vceo 120V | ||
Package Type TO-204 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 200V | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 20 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 180W | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Height 820μm | ||
Length 39.37mm | ||
Standards/Approvals No | ||
Width 26.67mm | ||
Series MJ15015 | ||
Automotive Standard No | ||
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi MJ15015G Transistor 120 V, 2-Pin TO-204
- onsemi Transistor 140 V, 2-Pin TO-204
- onsemi Transistor 60 V, 2-Pin TO-204
- onsemi 2N3055G Transistor 60 V, 2-Pin TO-204
- onsemi MJ15001G Transistor 140 V, 2-Pin TO-204
- onsemi 2N3055AG Transistor 60 V, 2-Pin TO-204
- onsemi Transistor 120 V, 2-Pin TO-204AA
- onsemi Transistor -70 V, 3-Pin TO-204
