Wurth Elektronik Pin Plunger Micro Switch, PC Pin Terminal, 24 V dc, SPDT, IP40
- RS Stock No.:
- 711-385
- Mfr. Part No.:
- 463091370403
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$32.22
(exc. GST)
$35.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $32.22 | $6.444 |
*price indicative
- RS Stock No.:
- 711-385
- Mfr. Part No.:
- 463091370403
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | PC Pin | |
| Contact Configuration | SPDT | |
| Housing Material | PBT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Contact DC Voltage | 24V dc | |
| Mechanical Life | 1000000Cycles | |
| Depth | 6.4mm | |
| Length | 19.8mm | |
| Series | 46309 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type PC Pin | ||
Contact Configuration SPDT | ||
Housing Material PBT | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
Contact DC Voltage 24V dc | ||
Mechanical Life 1000000Cycles | ||
Depth 6.4mm | ||
Length 19.8mm | ||
Series 46309 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Terminal with Actuator Micro Switch is meticulously engineered for seamless integration within general electronic equipment, ensuring reliable operation in diverse applications. This versatile micro switch features a 240g actuation force, making it suitable for vertical operation. Designed with high-quality materials such as PBT for the actuator and frame, this component not only meets stringent reliability standards but also boasts UL94 V-0 flammability ratings. With intelligent design considerations, including moisture sensitivity level ratings and robust electrical properties, this micro switch exemplifies innovation and functionality in modern electronic systems.
Vertical operation design enhances installation versatility in various applications
PBT construction ensures optimal durability and resistance to high temperatures
UL94 V-0 flammability rating adds a layer of safety for electronic devices
Rated at 250V (AC), capable of handling a current load up to 5A
Mechanical life of up to 1,000,000 cycles guarantees longevity and reliability
Clear operating temperature range from 0 °C to +105 °C for versatile environmental adaptability
Insulation resistance of 100 MΩ ensures dependable electrical performance
Moisture sensitivity level 1 confirms suitability for a range of storage conditions
Related links
- Wurth Elektronik Pin Plunger Micro Switch 24 V dc IP40
- Wurth Elektronik Straight Lever Micro Switch 24 V dc IP40
- Wurth Elektronik Roller Lever Micro Switch 24 V dc IP40
- Omron Pin Plunger Micro Switch 1 A SPDT, IP40
- Wurth Elektronik Straight Lever Micro Switch 24 V dc IP40
- Wurth Elektronik Roller Lever Micro Switch 24 V dc IP40
- Omron Pin Plunger Micro Switch 3 A SPDT, IP40
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP40
