STMicroelectronics MJB44H11T4-A Bipolar Transistor, 20 A NPN, 80 V, 3-Pin TO-263

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$957.00

(exc. GST)

$1,053.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.957$957.00
2000 - 3000$0.933$933.00
4000 +$0.919$919.00

*price indicative

RS Stock No.:
188-8278
Mfr. Part No.:
MJB44H11T4-A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

20A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

TO-263

Mount Type

Surface

Transistor Configuration

Single

Minimum DC Current Gain hFE

40

Maximum Power Dissipation Pd

50W

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4.6mm

Length

10.4mm

Height

15.85mm

Automotive Standard

AEC-Q101

DUAL SOURCE/SINK OUTPUT DRIVERS

LATCHING PWM TO PREVENT MULTIPLE PULSES

PULSE-BY-PULSE SHUTDOWN

INTERNAL SOFT-START

8 TO 35 V OPERATION

100 Hz TO 500 KHz OSCILLATOR RANGE

5.1 V REFERENCE TRIMMED TO ± 1 %

ADJUSTABLE DEADTIME CONTROL

INPUT UNDERVOLTAGE LOCKOUT WITH HYSTERESIS

SEPARATE OSCILLATOR SYNC TERMINAL

Applications

Power amplifier

Switching circuits

  • RS Stock No. 1844959P
  • Mfr. Part No. MJB44H11G
Each (Supplied in a Tube)
$1.185
  • RS Stock No. 2374294P
  • Mfr. Part No. 2SCR586JGTLL
Each (Supplied on a Reel)
$4.026
  • RS Stock No. 1844959
  • Mfr. Part No. MJB44H11G
Each (In a Pack of 10)
$1.185
  • RS Stock No. 2374294
  • Mfr. Part No. 2SCR586JGTLL
Each (In a Pack of 5)
$4.026

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy