onsemi Transistor, 60 A NPN, 80 V, 2-Pin TO-204
- RS Stock No.:
- 862-4966
- Mfr. Part No.:
- MJ14002G
- Brand:
- onsemi
This image is representative of the product range
Add 25 more to save $11.75
View bulk pricing optionsSubtotal (1 unit)*
$30.19
(exc. GST)
$33.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $30.19 | - |
| 25 - 49 | $29.72 | $11.75 |
| 50 + | $29.00 | $59.50 |
*price indicative
- RS Stock No.:
- 862-4966
- Mfr. Part No.:
- MJ14002G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 60A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-204 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum DC Current Gain hFE | 25 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 300W | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Width | 27.67mm | |
| Standards/Approvals | No | |
| Height | 20.7mm | |
| Length | 39.37mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 60A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-204 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum DC Current Gain hFE 25 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 300W | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Width 27.67mm | ||
Standards/Approvals No | ||
Height 20.7mm | ||
Length 39.37mm | ||
Automotive Standard No | ||
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi MJ14002G Transistor 80 V, 2-Pin TO-204
- onsemi Transistor 80 V, 2-Pin TO-204
- onsemi 2N5686G Transistor 80 V, 2-Pin TO-204
- onsemi Transistor -80 V, 2-Pin TO-204
- onsemi 2N5684G Transistor -80 V, 2-Pin TO-204
- onsemi Transistor 60 V, 2-Pin TO-204
- onsemi 2N3055AG Transistor 60 V, 2-Pin TO-204
- onsemi 2N3772G Transistor 80 V, 2-Pin TO-204AA
