Toshiba 2SC5886A(T6L1,NQ) Bipolar Transistor, 5 A NPN, 50 V, 3-Pin DPAK
- RS Stock No.:
- 756-0293
- Mfr. Part No.:
- 2SC5886A(T6L1,NQ)
- Brand:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.30
(exc. GST)
$10.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 02 November 2026
- Plus 1,480 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.86 | $9.30 |
| 25 - 95 | $1.80 | $9.00 |
| 100 - 245 | $1.752 | $8.76 |
| 250 - 495 | $1.714 | $8.57 |
| 500 + | $1.682 | $8.41 |
*price indicative
- RS Stock No.:
- 756-0293
- Mfr. Part No.:
- 2SC5886A(T6L1,NQ)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Maximum Power Dissipation Pd | 20W | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | 9V | |
| Minimum Operating Temperature | 0°C | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.3mm | |
| Series | 2SC5886 | |
| Height | 9.5mm | |
| Length | 6.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Maximum Power Dissipation Pd 20W | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO 9V | ||
Minimum Operating Temperature 0°C | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.3mm | ||
Series 2SC5886 | ||
Height 9.5mm | ||
Length 6.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
General Purpose NPN Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SC3303-Y(T6L1 5 A NPN 3-Pin DPAK
- Toshiba 2SA2097(TE16L1 -5 A PNP 3-Pin DPAK
- Toshiba 2SA1244-Y(T6L1 -5 A PNP 3-Pin DPAK
- Toshiba 2SC5548A(TE16L1 2 A NPN 3-Pin DPAK
- Toshiba 2SA2142(TE16L1 -500 mA PNP 3-Pin DPAK
- Toshiba 2SC6000(TE16L1 7 A NPN 3-Pin DPAK
- ROHM Bipolar Transistor 50 V, 3-Pin DPAK
- Nexperia Bipolar Transistor 50 V, 3-Pin DPAK
