Toshiba 2SC5548A(TE16L1,NQ Bipolar Transistor, 2 A NPN, 400 V, 3-Pin DPAK
- RS Stock No.:
- 756-0271
- Mfr. Part No.:
- 2SC5548A(TE16L1,NQ
- Brand:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.49
(exc. GST)
$8.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 220 unit(s) shipping from 02 November 2026
- Plus 620 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.498 | $7.49 |
| 25 - 45 | $1.464 | $7.32 |
| 50 - 245 | $1.424 | $7.12 |
| 250 - 495 | $1.40 | $7.00 |
| 500 + | $1.374 | $6.87 |
*price indicative
- RS Stock No.:
- 756-0271
- Mfr. Part No.:
- 2SC5548A(TE16L1,NQ
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 600V | |
| Minimum Operating Temperature | 0°C | |
| Minimum DC Current Gain hFE | 20 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 15W | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 6.5mm | |
| Height | 9.5mm | |
| Series | 2SC5548A | |
| Width | 2.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 600V | ||
Minimum Operating Temperature 0°C | ||
Minimum DC Current Gain hFE 20 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 15W | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 6.5mm | ||
Height 9.5mm | ||
Series 2SC5548A | ||
Width 2.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
High Voltage Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SA2097(TE16L1 -5 A PNP 3-Pin DPAK
- Toshiba 2SA2142(TE16L1 -500 mA PNP 3-Pin DPAK
- Toshiba 2SC5886A(T6L1 5 A NPN 3-Pin DPAK
- Toshiba 2SC3303-Y(T6L1 5 A NPN 3-Pin DPAK
- Toshiba 2SC6000(TE16L1 7 A NPN 3-Pin DPAK
- Toshiba 2SC6076(TE16L1 3 A NPN 3-Pin DPAK
- Nexperia MJD2873-QJ Bipolar Transistor 50 V, 3-Pin DPAK
- Nexperia Bipolar Transistor 50 V, 3-Pin DPAK
