Toshiba 2SA2142(TE16L1,NQ) Bipolar Transistor, -500 mA PNP, -600 V, 3-Pin DPAK
- RS Stock No.:
- 756-0221
- Mfr. Part No.:
- 2SA2142(TE16L1,NQ)
- Brand:
- Toshiba
Subtotal (1 pack of 5 units)*
$6.13
(exc. GST)
$6.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 350 unit(s) shipping from 02 November 2026
- Plus 980 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.226 | $6.13 |
| 25 - 95 | $1.202 | $6.01 |
| 100 + | $1.178 | $5.89 |
*price indicative
- RS Stock No.:
- 756-0221
- Mfr. Part No.:
- 2SA2142(TE16L1,NQ)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -600V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -600V | |
| Maximum Power Dissipation Pd | 15W | |
| Maximum Transition Frequency ft | 35MHz | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Minimum Operating Temperature | 0°C | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 2.3mm | |
| Series | 2SA2142 | |
| Length | 6.5mm | |
| Height | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -600V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -600V | ||
Maximum Power Dissipation Pd 15W | ||
Maximum Transition Frequency ft 35MHz | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Minimum Operating Temperature 0°C | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 2.3mm | ||
Series 2SA2142 | ||
Length 6.5mm | ||
Height 9.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
High Voltage Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SA2097(TE16L1 -5 A PNP 3-Pin DPAK
- Toshiba 2SC5548A(TE16L1 2 A NPN 3-Pin DPAK
- Toshiba 2SC5886A(T6L1 5 A NPN 3-Pin DPAK
- Toshiba 2SC3303-Y(T6L1 5 A NPN 3-Pin DPAK
- Toshiba 2SA1971(TE12L -500 mA PNP 3-Pin SC-62
- Toshiba 2SC6000(TE16L1 7 A NPN 3-Pin DPAK
- Toshiba 2SC6076(TE16L1 3 A NPN 3-Pin DPAK
- onsemi MJE350G Bipolar Transistor -300 V, 3-Pin TO-225
