Toshiba 2SA1244-Y(T6L1,NQ) Transistor, -5 A PNP, -50 V, 3-Pin DPAK

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.36

(exc. GST)

$19.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 18 November 2026
  • Plus 1,180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$1.736$17.36-
20 - 40$1.693$16.932%
50 - 90$1.651$16.514%
100 - 190$1.61$16.107%
200 +$1.569$15.699%

*price indicative

RS Stock No.:
890-2591
Mfr. Part No.:
2SA1244-Y(T6L1,NQ)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Transistor

Maximum DC Collector Current Idc

-5A

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-60V

Maximum Power Dissipation Pd

20W

Transistor Polarity

PNP

Maximum Transition Frequency ft

60MHz

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

30

Pin Count

3

Maximum Operating Temperature

150°C

Series

2SA1244

Width

2.4mm

Standards/Approvals

No

Height

9.5mm

Length

6.5mm

Automotive Standard

No

COO (Country of Origin):
JP

Small Signal PNP Transistors, Toshiba


Bipolar Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy