Toshiba 2SC6000(TE16L1,NQ) Transistor, 7 A NPN, 50 V, 3-Pin DPAK
- RS Stock No.:
- 756-0307
- Mfr. Part No.:
- 2SC6000(TE16L1,NQ)
- Brand:
- Toshiba
Get a bulk buy discount
Add 25 more to save $1.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.32
(exc. GST)
$8.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 90 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.464 | $7.32 | - |
| 25 - 95 | $1.42 | $7.10 | $1.10 |
| 100 - 245 | $1.38 | $6.90 | $8.40 |
| 250 - 495 | $1.352 | $6.76 | $28.00 |
| 500 + | $1.324 | $6.62 | $70.00 |
*price indicative
- RS Stock No.:
- 756-0307
- Mfr. Part No.:
- 2SC6000(TE16L1,NQ)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 7A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Minimum Operating Temperature | 0°C | |
| Minimum DC Current Gain hFE | 160 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 20W | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | 2SC6000 | |
| Width | 2.3mm | |
| Standards/Approvals | No | |
| Height | 9.5mm | |
| Length | 6.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 7A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Minimum Operating Temperature 0°C | ||
Minimum DC Current Gain hFE 160 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 20W | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series 2SC6000 | ||
Width 2.3mm | ||
Standards/Approvals No | ||
Height 9.5mm | ||
Length 6.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
General Purpose NPN Transistors, Toshiba
Bipolar Transistors, Toshiba
- RS Stock No. 7560271
- Mfr. Part No. 2SC5548A(TE16L1,NQ
Each (In a Pack of 5)
$1.498
- RS Stock No. 7560313
- Mfr. Part No. 2SC6076(TE16L1,NQ)
Each (In a Pack of 10)
$0.816
- RS Stock No. 7560219
- Mfr. Part No. 2SA2097(TE16L1,NQ)
Each (In a Pack of 5)
$1.92
- RS Stock No. 7560293
- Mfr. Part No. 2SC5886A(T6L1,NQ)
Each (In a Pack of 5)
$1.734
Related links
- Toshiba 2SC6076(TE16L1 3 A NPN 3-Pin DPAK
- Toshiba 2SD1223(TE16L1 4 A 80 V HFE:2000, 3-Pin DPAK
- Toshiba 2SA2097(TE16L1 -5 A PNP 3-Pin DPAK
- ROHM Transistor 50 V, 3-Pin DPAK
- ROHM Bipolar Transistor 50 V, 3-Pin DPAK
- ROHM 2SCR583D3FRATL Bipolar Transistor 50 V, 3-Pin DPAK
- ROHM 2SCR583D3TL1 Transistor 50 V, 3-Pin DPAK
- Toshiba 2SC5548A(TE16L1 2 A NPN 3-Pin DPAK












