Nexperia MJD2873-QJ Bipolar Transistor, 2 A NPN, 50 V, 3-Pin DPAK
- RS Stock No.:
- 240-1933
- Mfr. Part No.:
- MJD2873-QJ
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-1933
- Mfr. Part No.:
- MJD2873-QJ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | MJD2873-Q | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series MJD2873-Q | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Nexperia NPN high power bipolar transistor is in a power DPAK, TO-252 (SOT428C) Surface-Mounted Device (SMD) plastic package.
High thermal power dissipation capability
High energy efficiency due to less heat generation
Electrically similar to popular MJD2873 series
Low collector emitter saturation voltage
Fast switching speeds
Qualified according to AEC-Q101 and recommended for use in automotive applications
Related links
- Nexperia MJD2873-QJ Bipolar Transistor 50 V, 3-Pin DPAK
- Nexperia Bipolar Transistor 100 V, 3-Pin DPAK
- Nexperia Bipolar Transistor 45 V, 3-Pin DPAK
- Nexperia Bipolar Transistor -100 V, 3-Pin DPAK
- Diodes Inc MJD2873-13 Transistor 50 V, 3-Pin DPAK
- ROHM Bipolar Transistor 50 V, 3-Pin DPAK
- ROHM 2SCR583D3FRATL Bipolar Transistor 50 V, 3-Pin DPAK
- Toshiba 2SC5886A(T6L1 5 A NPN 3-Pin DPAK
