Toshiba 2SC6076(TE16L1,NQ) Transistor, 3 A NPN, 80 V, 3-Pin DPAK
- RS Stock No.:
- 756-0313
- Mfr. Part No.:
- 2SC6076(TE16L1,NQ)
- Brand:
- Toshiba
Add 20 more to save $0.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.16
(exc. GST)
$8.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 left, ready to ship from another location
- Final 1,270 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.816 | $8.16 | - |
| 20 - 40 | $0.791 | $7.91 | $0.50 |
| 50 - 90 | $0.762 | $7.62 | $2.70 |
| 100 - 190 | $0.747 | $7.47 | $6.90 |
| 200 + | $0.732 | $7.32 | $16.80 |
*price indicative
- RS Stock No.:
- 756-0313
- Mfr. Part No.:
- 2SC6076(TE16L1,NQ)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 160V | |
| Maximum Emitter Base Voltage VEBO | 9V | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Power Dissipation Pd | 10W | |
| Maximum Transition Frequency ft | 150MHz | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 6.5mm | |
| Height | 9.5mm | |
| Series | 2SC6076 | |
| Standards/Approvals | No | |
| Width | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 160V | ||
Maximum Emitter Base Voltage VEBO 9V | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Power Dissipation Pd 10W | ||
Maximum Transition Frequency ft 150MHz | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 6.5mm | ||
Height 9.5mm | ||
Series 2SC6076 | ||
Standards/Approvals No | ||
Width 2.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
General Purpose NPN Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SC6000(TE16L1 7 A NPN 3-Pin DPAK
- Toshiba 2SD1223(TE16L1 4 A 80 V HFE:2000, 3-Pin DPAK
- Toshiba 2SC3303-Y(T6L1 5 A NPN 3-Pin DPAK
- Toshiba 2SC5548A(TE16L1 2 A NPN 3-Pin DPAK
- Toshiba 2SA2097(TE16L1 -5 A PNP 3-Pin DPAK
- Toshiba 2SA2142(TE16L1 -500 mA PNP 3-Pin DPAK
- Toshiba P-Channel MOSFET 60 VNQ)
- onsemi Transistor 80 V, 3-Pin DPAK
