STMicroelectronics STR2550 Transistor, -500 mA PNP, -500 V, 3-Pin SOT-23
- RS Stock No.:
- 165-6842
- Mfr. Part No.:
- STR2550
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$654.00
(exc. GST)
$720.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.218 | $654.00 |
| 15000 + | $0.196 | $588.00 |
*price indicative
- RS Stock No.:
- 165-6842
- Mfr. Part No.:
- STR2550
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -500V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -500V | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Minimum DC Current Gain hFE | 10 | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | STR | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -500V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -500V | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Minimum DC Current Gain hFE 10 | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series STR | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
Related links
- STMicroelectronics STR2550 Transistor -500 V, 3-Pin SOT-23
- STMicroelectronics Transistor -600 V, 3-Pin SOT-223
- STMicroelectronics Transistor -300 V, 3-Pin SOT-32
- STMicroelectronics Transistor 500 V, 3-Pin SOT-23
- onsemi Transistor -80 V, 3-Pin SOT-23
- Nexperia BC807 -500 mA PNP 3-Pin SOT-23
- onsemi Transistor -300 V, 3-Pin SOT-23
- onsemi MMBTA92LT1G Transistor -300 V, 3-Pin SOT-23
