onsemi 2N6520TA Transistor, -500 mA PNP, -350 V, 3-Pin TO-92
- RS Stock No.:
- 146-2111
- Mfr. Part No.:
- 2N6520TA
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 2000 units)*
$194.00
(exc. GST)
$214.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) shipping from 07 January 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 - 2000 | $0.097 | $194.00 |
| 4000 - 6000 | $0.095 | $190.00 |
| 8000 + | $0.093 | $186.00 |
*price indicative
- RS Stock No.:
- 146-2111
- Mfr. Part No.:
- 2N6520TA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -350V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -350V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 20 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 625mW | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Transition Frequency ft | 200MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 19.05mm | |
| Length | 4.58mm | |
| Width | 3.86mm | |
| Series | 2N6520 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -350V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -350V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 20 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 625mW | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Transition Frequency ft 200MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 19.05mm | ||
Length 4.58mm | ||
Width 3.86mm | ||
Series 2N6520 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
High Voltage PNP Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi 2N6520TA Transistor -350 V, 3-Pin TO-92
- onsemi Transistor -350 V dc, 3-Pin SOT-23
- onsemi MMBT6520LT1G Transistor -350 V dc, 3-Pin SOT-23
- Diodes Inc DP350T05-7 Transistor -350 V, 3-Pin SOT-23
- Diodes Inc Transistor -350 V, 3-Pin SOT-23
- onsemi Transistor -300 V, 3-Pin TO-92
- onsemi KSP92TA Transistor -300 V, 3-Pin TO-92
- onsemi Transistor -300 V, 3-Pin DPAK
