Diodes Inc BC807-25W-7 Transistor, -500 mA PNP, -45 V, 3-Pin SOT-323

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$8.60

(exc. GST)

$9.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,700 unit(s) ready to ship from another location
  • Plus 4,900 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.086$8.60-
800 - 1400$0.084$8.402%
1500 +$0.083$8.303%

*price indicative

Packaging Options:
RS Stock No.:
822-8984
Mfr. Part No.:
BC807-25W-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

-6V

Minimum DC Current Gain hFE

60

Transistor Polarity

PNP

Maximum Power Dissipation Pd

200mW

Maximum Transition Frequency ft

100MHz

Pin Count

3

Maximum Operating Temperature

150°C

Series

BC807

Height

1.1mm

Width

2.2mm

Standards/Approvals

No

Length

2.2mm

Automotive Standard

AEC-Q101

Small Signal PNP Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy