onsemi MMBT6520LT1G Transistor, -500 mA PNP, -350 V dc, 3-Pin SOT-23
- RS Stock No.:
- 145-3897
- Mfr. Part No.:
- MMBT6520LT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$285.00
(exc. GST)
$312.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.095 | $285.00 |
| 6000 - 9000 | $0.093 | $279.00 |
| 12000 + | $0.091 | $273.00 |
*price indicative
- RS Stock No.:
- 145-3897
- Mfr. Part No.:
- MMBT6520LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -350V dc | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 350V dc | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 225mW | |
| Maximum Transition Frequency ft | 20MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -350V dc | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 350V dc | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 225mW | ||
Maximum Transition Frequency ft 20MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Height 1.11mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Standards
Related links
- onsemi MMBT6520LT1G Transistor -350 V dc, 3-Pin SOT-23
- Diodes Inc DP350T05-7 Transistor -350 V, 3-Pin SOT-23
- Diodes Inc Transistor -350 V, 3-Pin SOT-23
- onsemi Transistor -350 V, 3-Pin TO-92
- onsemi Transistor -80 V dc, 3-Pin SOT-23
- onsemi 2N6520TA Transistor -350 V, 3-Pin TO-92
- onsemi SMMBTA56LT1G Transistor -80 V dc, 3-Pin SOT-23
- onsemi Transistor -25 V, 3-Pin SOT-23
